

CGA3E3X5R1V105K080AB | |
|---|---|
DigiKey Part Number | 445-12484-2-ND - Tape & Reel (TR) 445-12484-1-ND - Cut Tape (CT) 445-12484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1V105K080AB |
Description | CAP CER 1UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1V105K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07290 € | 7,29 € |
| 500 | 0,05606 € | 28,03 € |
| 1.000 | 0,05087 € | 50,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04187 € | 167,48 € |
| 8.000 | 0,03907 € | 312,56 € |
| 12.000 | 0,03766 € | 451,92 € |
| 20.000 | 0,03611 € | 722,20 € |
| 28.000 | 0,03520 € | 985,60 € |
| 40.000 | 0,03433 € | 1.373,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

