
CGA3E2X7R1H104K080AD | |
|---|---|
DigiKey Part Number | 445-8846-2-ND - Tape & Reel (TR) 445-8846-1-ND - Cut Tape (CT) 445-8846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H104K080AD |
Description | CAP CER 0.1UF 50V X7R 0603 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H104K080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03470 € | 3,47 € |
| 500 | 0,02568 € | 12,84 € |
| 1.000 | 0,02291 € | 22,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01824 € | 72,96 € |
| 8.000 | 0,01674 € | 133,92 € |
| 12.000 | 0,01600 € | 192,00 € |
| 20.000 | 0,01517 € | 303,40 € |
| 28.000 | 0,01469 € | 411,32 € |
| 40.000 | 0,01422 € | 568,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

