

CGA3E2X7R1H102K080AA | |
|---|---|
DigiKey Part Number | 445-5659-2-ND - Tape & Reel (TR) 445-5659-1-ND - Cut Tape (CT) 445-5659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H102K080AA |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H102K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02240 € | 2,24 € |
| 500 | 0,01624 € | 8,12 € |
| 1.000 | 0,01434 € | 14,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01118 € | 44,72 € |
| 8.000 | 0,01015 € | 81,20 € |
| 12.000 | 0,00964 € | 115,68 € |
| 20.000 | 0,00908 € | 181,60 € |
| 28.000 | 0,00875 € | 245,00 € |
| 40.000 | 0,00843 € | 337,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

