

CGA3E1X7R1C334M080AC | |
|---|---|
DigiKey Part Number | 445-12536-2-ND - Tape & Reel (TR) 445-12536-1-ND - Cut Tape (CT) 445-12536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1C334M080AC |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1C334M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02674 € | 13,37 € |
| 1.000 | 0,02388 € | 23,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01904 € | 76,16 € |
| 8.000 | 0,01749 € | 139,92 € |
| 12.000 | 0,01672 € | 200,64 € |
| 20.000 | 0,01587 € | 317,40 € |
| 28.000 | 0,01537 € | 430,36 € |
| 40.000 | 0,01489 € | 595,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

