

CGA2B2X8R2A222M050BA | |
|---|---|
DigiKey Part Number | 445-15944-2-ND - Tape & Reel (TR) 445-15944-1-ND - Cut Tape (CT) 445-15944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A222M050BA |
Description | CAP CER 2200PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A222M050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X8R2A222K050BA | TDK | 9.583 | 445-15943-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06456 € | 32,28 € |
| 1.000 | 0,05876 € | 58,76 € |
| 2.500 | 0,05266 € | 131,65 € |
| 5.000 | 0,04899 € | 244,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04465 € | 446,50 € |
| 20.000 | 0,04223 € | 844,60 € |
| 30.000 | 0,04102 € | 1.230,60 € |
| 50.000 | 0,03968 € | 1.984,00 € |
| 70.000 | 0,03890 € | 2.723,00 € |
| 100.000 | 0,03814 € | 3.814,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

