

CGA2B2X5R1H152K050BA | |
|---|---|
DigiKey Part Number | 445-12217-2-ND - Tape & Reel (TR) 445-12217-1-ND - Cut Tape (CT) 445-12217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1H152K050BA |
Description | CAP CER 1500PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1H152K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1H152K050BA | TDK | 43.949 | 445-6890-1-ND | 0,08000 € | Upgrade |
| CGA2B2X8R1H152K050BA | TDK | 8.180 | 445-5880-1-ND | 0,12000 € | Upgrade |
| CGA2B2X8R2A152K050BA | TDK | 5.537 | 445-15939-1-ND | 0,19000 € | Upgrade |
| CGA2B3X7S2A152K050BB | TDK | 5.125 | 445-6905-1-ND | 0,08000 € | Similar |
| GCM155R71H152KA37D | Murata Electronics | 110.658 | 490-8000-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01920 € | 1,92 € |
| 500 | 0,01378 € | 6,89 € |
| 1.000 | 0,01214 € | 12,14 € |
| 2.500 | 0,01041 € | 26,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00826 € | 82,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

