

CGA2B1X7R1C683K050BC | |
|---|---|
DigiKey Part Number | 445-5612-2-ND - Tape & Reel (TR) 445-5612-1-ND - Cut Tape (CT) 445-5612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1C683K050BC |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1C683K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01684 € | 8,42 € |
| 1.000 | 0,01489 € | 14,89 € |
| 2.500 | 0,01283 € | 32,07 € |
| 5.000 | 0,01159 € | 57,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01027 € | 102,70 € |
| 20.000 | 0,00946 € | 189,20 € |
| 30.000 | 0,00906 € | 271,80 € |
| 50.000 | 0,00861 € | 430,50 € |
| 70.000 | 0,00834 € | 583,80 € |
| 100.000 | 0,00809 € | 809,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

