

CGA1A2X7R1E222K030BA | |
|---|---|
DigiKey Part Number | 445-12093-2-ND - Tape & Reel (TR) 445-12093-1-ND - Cut Tape (CT) 445-12093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E222K030BA |
Description | CAP CER 2200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E222K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01520 € | 1,52 € |
| 500 | 0,01080 € | 5,40 € |
| 1.000 | 0,00944 € | 9,44 € |
| 2.500 | 0,00803 € | 20,08 € |
| 5.000 | 0,00718 € | 35,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00596 € | 89,40 € |
| 30.000 | 0,00546 € | 163,80 € |
| 45.000 | 0,00522 € | 234,90 € |
| 75.000 | 0,00494 € | 370,50 € |
| 105.000 | 0,00478 € | 501,90 € |
| 150.000 | 0,00463 € | 694,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

