

CGA1A2X7R1C471K030BA | |
|---|---|
DigiKey Part Number | 445-12079-2-ND - Tape & Reel (TR) 445-12079-1-ND - Cut Tape (CT) 445-12079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C471K030BA |
Description | CAP CER 470PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C471K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02650 € | 2,65 € |
| 500 | 0,01928 € | 9,64 € |
| 1.000 | 0,01709 € | 17,09 € |
| 2.500 | 0,01478 € | 36,95 € |
| 5.000 | 0,01340 € | 67,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01135 € | 170,25 € |
| 30.000 | 0,01054 € | 316,20 € |
| 45.000 | 0,01013 € | 455,85 € |
| 75.000 | 0,00968 € | 726,00 € |
| 105.000 | 0,00942 € | 989,10 € |
| 150.000 | 0,00917 € | 1.375,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

