

CGA1A2C0G1E060D030BA | |
|---|---|
DigiKey Part Number | 445-12049-2-ND - Tape & Reel (TR) 445-12049-1-ND - Cut Tape (CT) 445-12049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E060D030BA |
Description | CAP CER 6PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E060D030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02050 € | 2,05 € |
| 500 | 0,01472 € | 7,36 € |
| 1.000 | 0,01298 € | 12,98 € |
| 2.500 | 0,01114 € | 27,85 € |
| 5.000 | 0,01003 € | 50,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00842 € | 126,30 € |
| 30.000 | 0,00778 € | 233,40 € |
| 45.000 | 0,00745 € | 335,25 € |
| 75.000 | 0,00709 € | 531,75 € |
| 105.000 | 0,00688 € | 722,40 € |
| 150.000 | 0,00668 € | 1.002,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

