Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CEU4J2X7R2A682K125AE | |
|---|---|
DigiKey Part Number | 445-12045-2-ND - Tape & Reel (TR) 445-12045-1-ND - Cut Tape (CT) 445-12045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R2A682K125AE |
Description | CAP CER 6800PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R2A682K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C682K4Z2A | KYOCERA AVX | 0 | 478-KAF21BR72A682KTTR-ND | 0,08592 € | Direct |
| 0805Y1000682KET | Knowles Syfer | 0 | 0805Y1000682KET-ND | 0,25587 € | Direct |
| KAF21BR72A682KM | KYOCERA AVX | 0 | 478-KAF21BR72A682KMTR-ND | 0,08400 € | Direct |
| 0805Y1000682JET | Knowles Syfer | 0 | 0805Y1000682JET-ND | 0,33565 € | Upgrade |
| 0805Y2000682JET | Knowles Syfer | 0 | 0805Y2000682JET-ND | 0,36343 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03770 € | 75,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |




