CEU4J2X7R2A682K125AE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08592 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,25587 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08400 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33565 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,36343 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,27707 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39301 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,29937 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,18000 €
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

CEU4J2X7R2A682K125AE

DigiKey Part Number
445-12045-2-ND - Tape & Reel (TR)
445-12045-1-ND - Cut Tape (CT)
445-12045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R2A682K125AE
Description
CAP CER 6800PF 100V X7R 0805
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R2A682K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C682K4Z2AKYOCERA AVX0478-KAF21BR72A682KTTR-ND0,08592 €Direct
0805Y1000682KETKnowles Syfer00805Y1000682KET-ND0,25587 €Direct
KAF21BR72A682KMKYOCERA AVX0478-KAF21BR72A682KMTR-ND0,08400 €Direct
0805Y1000682JETKnowles Syfer00805Y1000682JET-ND0,33565 €Upgrade
0805Y2000682JETKnowles Syfer00805Y2000682JET-ND0,36343 €Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03770 €75,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €