33.86 MHz Ceramic Resonator Built in Capacitor 8 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR33.86MXC7T

DigiKey Part Number
445-1652-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCR33.86MXC7T
Description
CERAMIC RES 33.8600MHZ 8PF SMD
Customer Reference
Detailed Description
33.86 MHz Ceramic Resonator Built in Capacitor 8 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CCR33.86MXC7T Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
TDK
Capacitance
8 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
33.86 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±0.2%
Height
0.039" (1.00mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.