CC45SL3DD270JYNNA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 85
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 606
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 968
Unit Price: 0,31000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05486 €
Datasheet
27 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3DD270JYNNA

DigiKey Part Number
445-15983-ND
Manufacturer
Manufacturer Product Number
CC45SL3DD270JYNNA
Description
CAP CER 27PF 2KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3DD270JYNNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,08545 €85,45 €
Manufacturers Standard Package
Unit Price without VAT:0,08545 €
Unit Price with VAT:0,10339 €