
CC45SL3AD100JYGNA | |
|---|---|
DigiKey Part Number | CC45SL3AD100JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD100JYGNA |
Description | CAP CER 10PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD100JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD100JYGNA | TDK | 4.888 | 445-CC45SL3DD100JYGNA-ND | 0,31000 € | Upgrade |
| CC45SL3DD100JYNNA | TDK | 468 | 445-CC45SL3DD100JYNNA-ND | 0,31000 € | Upgrade |
| CC45SL3AD100JYNNA | TDK | 35 | 445-15970-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12350 € | 12,35 € |
| 500 | 0,09778 € | 48,89 € |
| 1.000 | 0,08986 € | 89,86 € |
| 3.000 | 0,08007 € | 240,21 € |
| 5.000 | 0,07645 € | 382,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

