

C5750X5R1H106K230KA | |
|---|---|
DigiKey Part Number | 445-3497-2-ND - Tape & Reel (TR) 445-3497-1-ND - Cut Tape (CT) 445-3497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X5R1H106K230KA |
Description | CAP CER 10UF 50V X5R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X5R1H106K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05000 € | 10,50 € |
| 50 | 0,84340 € | 42,17 € |
| 100 | 0,77980 € | 77,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65292 € | 326,46 € |
| 1.000 | 0,62056 € | 620,56 € |
| 1.500 | 0,60435 € | 906,53 € |
| 2.500 | 0,58639 € | 1.465,97 € |
| 3.500 | 0,57589 € | 2.015,62 € |
| 5.000 | 0,56578 € | 2.828,90 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

