

C4532X7R2E154M160KA | |
|---|---|
DigiKey Part Number | 445-4512-2-ND - Tape & Reel (TR) 445-4512-1-ND - Cut Tape (CT) 445-4512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E154M160KA |
Description | CAP CER 0.15UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E154M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2E154K160KA | TDK | 11.060 | 445-4511-1-ND | 0,57000 € | Upgrade |
| C4532X7R2E154K160KM | TDK | 5.093 | 445-6111-1-ND | 0,64000 € | Upgrade |
| C4532X7T2J154K160KC | TDK | 2.279 | 445-7772-1-ND | 1,04000 € | Similar |
| C4532X7T2J154M160KC | TDK | 1.515 | 445-13456-1-ND | 0,99000 € | Similar |
| 1812J2500154MXT | Knowles Syfer | 0 | 1812J2500154MXT-ND | 1,17820 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,26250 € | 26,25 € |
| 500 | 0,21586 € | 107,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18082 € | 180,82 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

