

C4532X7R1C226M230KB | |
|---|---|
DigiKey Part Number | 445-1442-2-ND - Tape & Reel (TR) 445-1442-1-ND - Cut Tape (CT) 445-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1C226M230KB |
Description | CAP CER 22UF 16V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1C226M230KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1C226M200KC | TDK | 3.295 | 445-7741-1-ND | 1,06000 € | Direct |
| CGA8N3X7R1C226M230KB | TDK | 1.581 | 445-7911-1-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,52140 € | 26,07 € |
| 100 | 0,47730 € | 47,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39136 € | 195,68 € |
| 1.000 | 0,36900 € | 369,00 € |
| 1.500 | 0,35780 € | 536,70 € |
| 2.500 | 0,34539 € | 863,47 € |
| 3.500 | 0,33814 € | 1.183,49 € |
| 5.000 | 0,33116 € | 1.655,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

