0.047 µF ±5% 250V Ceramic Capacitor CH 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 250V Ceramic Capacitor CH 1812 (4532 Metric)

C4532CH2E473J320KA

DigiKey Part Number
445-11926-2-ND - Tape & Reel (TR)
445-11926-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4532CH2E473J320KA
Description
CAP CER 0.047UF 250V CH 1812
Customer Reference
Detailed Description
0.047 µF ±5% 250V Ceramic Capacitor CH 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532CH2E473J320KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532CH2W473J230KATDK290445-15493-1-ND1,64000 €Upgrade
C4532C0G2E473J320KATDK17.660445-2359-1-ND1,71000 €Similar
C4532C0G2J473J320KATDK306445-14979-1-ND1,94000 €Similar
C4532C0G2W473J230KATDK0445-15484-1-ND1,68000 €Similar
C4532NP02J473J320KATDK828445-172553-1-ND2,01000 €Similar
In-Stock: 330
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,11700 €11,17 €
500,90180 €45,09 €
1000,83530 €83,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,72132 €360,66 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:2,00860 €