Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent


C3225C0G3A103J250AC | |
|---|---|
DigiKey Part Number | 445-174780-2-ND - Tape & Reel (TR) 445-174780-1-ND - Cut Tape (CT) 445-174780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A103J250AC |
Description | CAP CER 10000PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A103J250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P1C0G3A103J250AC | TDK | 2 | 445-174793-1-ND | 1,49000 € | Parametric Equivalent |
| C1210C103JDRACTU | KEMET | 2.882 | 399-C1210C103JDRACTUCT-ND | 1,27000 € | Similar |
| C1210C103JDRALTU | KEMET | 0 | 399-C1210C103JDRALTUTR-ND | 0,41160 € | Similar |
| CC1210JKNPOCBN103 | YAGEO | 786 | 13-CC1210JKNPOCBN103CT-ND | 0,76000 € | Parametric Equivalent |
| KAM32LCG3A103JU | KYOCERA AVX | 834 | 478-KAM32LCG3A103JUCT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95500 € | 9,55 € |
| 50 | 0,76420 € | 38,21 € |
| 100 | 0,70520 € | 70,52 € |
| 500 | 0,60534 € | 302,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55803 € | 558,03 € |
| 2.000 | 0,53332 € | 1.066,64 € |
| 3.000 | 0,52093 € | 1.562,79 € |
| 5.000 | 0,50721 € | 2.536,05 € |
| 7.000 | 0,49919 € | 3.494,33 € |
| 10.000 | 0,49147 € | 4.914,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |






