

C3216X7S3D101K085AA | |
|---|---|
DigiKey Part Number | 445-7865-2-ND - Tape & Reel (TR) 445-7865-1-ND - Cut Tape (CT) 445-7865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D101K085AA |
Description | CAP CER 100PF 2KV X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D101K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101KGGACTU | KEMET | 5.537 | 399-C1206C101KGGACTUCT-ND | 0,93000 € | Upgrade |
| CC1206JKNPODBN101 | YAGEO | 15.569 | 311-3598-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,15424 € | 77,12 € |
| 1.000 | 0,14294 € | 142,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12239 € | 489,56 € |
| 8.000 | 0,11627 € | 930,16 € |
| 12.000 | 0,11320 € | 1.358,40 € |
| 20.000 | 0,10981 € | 2.196,20 € |
| 28.000 | 0,10782 € | 3.018,96 € |
| 40.000 | 0,10591 € | 4.236,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |



