0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2A224K115AE

DigiKey Part Number
445-173637-2-ND - Tape & Reel (TR)
445-173637-1-ND - Cut Tape (CT)
445-173637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A224K115AE
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A224K115AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7T2E224K160AETDK6.298445-8898-1-ND0,76000 €Similar
CGA5H2X7R2A224K115AETDK2.375445-173786-1-ND0,41000 €Parametric Equivalent
C1206X224K1RACTUKEMET14.901399-13214-1-ND0,93000 €Direct
CS1206KKX7R0BB224YAGEO5.76813-CS1206KKX7R0BB224CT-ND0,28000 €Direct
In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,21800 €2,18 €
500,16140 €8,07 €
1000,14410 €14,41 €
5000,11482 €57,41 €
1.0000,10579 €105,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08714 €174,28 €
4.0000,08159 €326,36 €
6.0000,07881 €472,86 €
10.0000,07574 €757,40 €
14.0000,07394 €1.035,16 €
20.0000,07221 €1.444,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €