
C3216X7R2A224K115AE | |
|---|---|
DigiKey Part Number | 445-173637-2-ND - Tape & Reel (TR) 445-173637-1-ND - Cut Tape (CT) 445-173637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A224K115AE |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A224K115AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7T2E224K160AE | TDK | 6.298 | 445-8898-1-ND | 0,76000 € | Similar |
| CGA5H2X7R2A224K115AE | TDK | 2.375 | 445-173786-1-ND | 0,41000 € | Parametric Equivalent |
| C1206X224K1RACTU | KEMET | 14.901 | 399-13214-1-ND | 0,93000 € | Direct |
| CS1206KKX7R0BB224 | YAGEO | 5.768 | 13-CS1206KKX7R0BB224CT-ND | 0,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,14410 € | 14,41 € |
| 500 | 0,11482 € | 57,41 € |
| 1.000 | 0,10579 € | 105,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08714 € | 174,28 € |
| 4.000 | 0,08159 € | 326,36 € |
| 6.000 | 0,07881 € | 472,86 € |
| 10.000 | 0,07574 € | 757,40 € |
| 14.000 | 0,07394 € | 1.035,16 € |
| 20.000 | 0,07221 € | 1.444,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

