

C3216NP01H223J060AA | |
|---|---|
DigiKey Part Number | 445-14657-2-ND - Tape & Reel (TR) 445-14657-1-ND - Cut Tape (CT) 445-14657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP01H223J060AA |
Description | CAP CER 0.022UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP01H223J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H223J060AA | TDK | 6.570 | 445-7690-1-ND | 0,33000 € | Direct |
| C3216NP02A223J160AA | TDK | 2.285 | 445-15452-1-ND | 0,88000 € | Upgrade |
| C3216NP02E223J160AA | TDK | 2.273 | 445-172542-1-ND | 0,76000 € | Upgrade |
| CGA5C2NP01H223J060AA | TDK | 4.375 | 445-12835-1-ND | 0,43000 € | Parametric Equivalent |
| C1206C223J5GACTU | KEMET | 21.133 | 399-15562-1-ND | 1,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16310 € | 16,31 € |
| 500 | 0,13078 € | 65,39 € |
| 1.000 | 0,12080 € | 120,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10282 € | 411,28 € |
| 8.000 | 0,09742 € | 779,36 € |
| 12.000 | 0,09472 € | 1.136,64 € |
| 20.000 | 0,09172 € | 1.834,40 € |
| 28.000 | 0,08997 € | 2.519,16 € |
| 40.000 | 0,08829 € | 3.531,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

