

C3216CH2J181K060AA | |
|---|---|
DigiKey Part Number | 445-11641-2-ND - Tape & Reel (TR) 445-11641-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J181K060AA |
Description | CAP CER 180PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 180 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J181K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216CH2J181J060AA | TDK | 3.475 | 445-11640-1-ND | 0,22000 € | Upgrade |
| GRM31A5C2J181JW01D | Murata Electronics | 3.886 | 490-12765-1-ND | 0,25000 € | Direct |
| C1206C181JBGACTU | KEMET | 579 | 399-15087-1-ND | 0,80000 € | Upgrade |
| 1206J6300181FCT | Knowles Syfer | 0 | 1206J6300181FCT-ND | 0,69710 € | Similar |
| 1206J6300181GCT | Knowles Syfer | 0 | 1206J6300181GCT-ND | 0,36676 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,08090 € | 8,09 € |
| 1.000 | 0,05708 € | 57,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04682 € | 187,28 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

