

C3216CH1H103J060AA | |
|---|---|
DigiKey Part Number | 445-11578-2-ND - Tape & Reel (TR) 445-11578-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH1H103J060AA |
Description | CAP CER 10000PF 50V CH 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH1H103J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H103J060AA | TDK | 16.100 | 445-7688-1-ND | 0,31000 € | Similar |
| C1206C103J5GACTU | KEMET | 2.681 | 399-C1206C103J5GACTUCT-ND | 0,97000 € | Direct |
| C1206C103F5GACTU | KEMET | 260 | 399-C1206C103F5GACTUCT-ND | 4,26000 € | Upgrade |
| C1206C103G5GACTU | KEMET | 2.500 | 399-C1206C103G5GACTUCT-ND | 2,48000 € | Upgrade |
| C1206C103JAGACTU | KEMET | 1.983 | 399-C1206C103JAGACTUCT-ND | 0,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11710 € | 11,71 € |
| 1.000 | 0,08491 € | 84,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07097 € | 283,88 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

