

C3216C0G2E392J115AA | |
|---|---|
DigiKey Part Number | 445-4146-2-ND - Tape & Reel (TR) 445-4146-1-ND - Cut Tape (CT) 445-4146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E392J115AA |
Description | CAP CER 3900PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E392J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J392J085AA | TDK | 3.554 | 445-14640-1-ND | 0,32000 € | Upgrade |
| C1206C392JAGACTU | KEMET | 7.830 | 399-15117-1-ND | 0,65000 € | Direct |
| C1206C392JBGACTU | KEMET | 11.769 | 399-15118-1-ND | 0,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07758 € | 38,79 € |
| 1.000 | 0,07089 € | 70,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06353 € | 127,06 € |
| 4.000 | 0,05914 € | 236,56 € |
| 6.000 | 0,05695 € | 341,70 € |
| 10.000 | 0,05451 € | 545,10 € |
| 14.000 | 0,05309 € | 743,26 € |
| 20.000 | 0,05172 € | 1.034,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

