0.68 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H684M125AB

DigiKey Part Number
445-7546-2-ND - Tape & Reel (TR)
445-7546-1-ND - Cut Tape (CT)
445-7546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H684M125AB
Description
CAP CER 0.68UF 50V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H684M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H684K125ABTDK9.480445-7545-1-ND0,34000 €Upgrade
C0805C684K5RACTUKEMET56.783399-C0805C684K5RACTUCT-ND0,25000 €Direct
C0805C684M5RACTUKEMET4.975399-C0805C684M5RACTUCT-ND0,25000 €Direct
In-Stock: 3.174
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
500,15080 €7,54 €
1000,13440 €13,44 €
5000,10674 €53,37 €
1.0000,09818 €98,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08855 €177,10 €
4.0000,08293 €331,72 €
6.0000,08012 €480,72 €
10.0000,07701 €770,10 €
14.0000,07519 €1.052,66 €
20.0000,07343 €1.468,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €