2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1E225M085AB

DigiKey Part Number
445-14536-2-ND - Tape & Reel (TR)
445-14536-1-ND - Cut Tape (CT)
445-14536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1E225M085AB
Description
CAP CER 2.2UF 25V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1E225M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1E225M125ABTDK7.533445-7570-1-ND0,34000 €Direct
C2012X7R1E225K085ABTDK195.112445-14535-1-ND0,32000 €Upgrade
C2012X7R1E225K125ABTDK117.182445-6860-1-ND0,34000 €Upgrade
C2012X7R1H225K125ACTDK613.823445-5968-1-ND0,43000 €Upgrade
C2012X7R1H225M125ACTDK20.213445-5969-1-ND0,52000 €Upgrade
In-Stock: 371.785
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19000 €1,90 €
500,14000 €7,00 €
1000,12460 €12,46 €
5000,09854 €49,27 €
1.0000,09050 €90,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07621 €304,84 €
8.0000,07187 €574,96 €
12.0000,06969 €836,28 €
20.0000,06728 €1.345,60 €
28.0000,06587 €1.844,36 €
40.0000,06451 €2.580,40 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €