Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X6S0J106M125AB | |
|---|---|
DigiKey Part Number | 445-14467-2-ND - Tape & Reel (TR) 445-14467-1-ND - Cut Tape (CT) 445-14467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S0J106M125AB |
Description | CAP CER 10UF 6.3V X6S 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S0J106M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S0J106M085AC | TDK | 3.950 | 445-7618-1-ND | 0,22000 € | Direct |
| C2012X7R1A106M125AC | TDK | 35.535 | 445-7592-1-ND | 0,32000 € | Direct |
| C2012X6S0J106K085AC | TDK | 2.193 | 445-7617-1-ND | 0,22000 € | Upgrade |
| C2012X6S1A106K085AC | TDK | 66.976 | 445-7613-1-ND | 0,21000 € | Upgrade |
| C2012X6S1A106K125AB | TDK | 1.990 | 445-14474-1-ND | 0,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07394 € | 147,88 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |


