Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar


C2012X5R1V155M125AB | |
|---|---|
DigiKey Part Number | 445-14422-2-ND - Tape & Reel (TR) 445-14422-1-ND - Cut Tape (CT) 445-14422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V155M125AB |
Description | CAP CER 1.5UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V155M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1H155K125AB | TDK | 5.996 | 445-5974-1-ND | 0,44000 € | Upgrade |
| C2012X5R1V155K125AB | TDK | 162 | 445-14421-1-ND | 0,42000 € | Upgrade |
| C2012X7R1H155K125AC | TDK | 39.868 | 445-5966-1-ND | 0,52000 € | Upgrade |
| C2012X7R1H155M125AC | TDK | 899 | 445-5967-1-ND | 0,52000 € | Upgrade |
| C2012X6S1H155M125AB | TDK | 5.675 | 445-14504-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11623 € | 232,46 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |


