Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar


C2012X5R1E335K085AC | |
|---|---|
DigiKey Part Number | 445-14393-2-ND - Tape & Reel (TR) 445-14393-1-ND - Cut Tape (CT) 445-14393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E335K085AC |
Description | CAP CER 3.3UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E335K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E335K125AB | TDK | 5.208 | 445-14394-1-ND | 0,41000 € | Direct |
| C2012X5R1H335K125AB | TDK | 23.687 | 445-5978-1-ND | 0,52000 € | Upgrade |
| C2012X5R1V335K125AC | TDK | 1.085 | 445-14429-1-ND | 0,44000 € | Upgrade |
| C2012X7R1E335K125AB | TDK | 25.080 | 445-5970-1-ND | 0,41000 € | Upgrade |
| C2012X7R1V335K125AC | TDK | 63.837 | 445-7553-1-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10937 € | 437,48 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |



