

C2012JB1E105K125AA | |
|---|---|
DigiKey Part Number | 445-11459-2-ND - Tape & Reel (TR) 445-11459-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E105K125AA |
Description | CAP CER 1UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E105K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1E105K085AC | TDK | 10.507 | 445-11458-1-ND | 0,15000 € | Direct |
| C2012JB1H105K085AB | TDK | 13.189 | 445-11490-1-ND | 0,20000 € | Upgrade |
| C2012JB1V105K085AB | TDK | 7.342 | 445-11514-1-ND | 0,20000 € | Upgrade |
| C2012X5R1E105K085AC | TDK | 16.530 | 445-7624-1-ND | 0,15000 € | Similar |
| C2012X5R1E105K125AA | TDK | 66.870 | 445-1419-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05200 € | 5,20 € |
| 500 | 0,03938 € | 19,69 € |
| 1.000 | 0,03549 € | 35,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03086 € | 61,72 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

