Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB1C226M085AC | |
|---|---|
DigiKey Part Number | 445-11440-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012JB1C226M085AC |
Description | CAP CER 22UF 16V JB 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1C226M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C226K125AC | TDK | 496.938 | 445-6797-1-ND | 0,56000 € | Similar |
| C2012X5R1C226M085AC | TDK | 7.601 | 445-14374-1-ND | 0,49000 € | Similar |
| C2012X5R1C226M125AC | TDK | 41.131 | 445-7647-1-ND | 0,47000 € | Similar |
| C2012X5R1E226M125AC | TDK | 116.882 | 445-9112-1-ND | 1,29000 € | Similar |
| C2012X5R1V226M125AC | TDK | 0 | 445-14428-1-ND | 0,47000 € | Similar |



