

C2012CH2W821J060AA | |
|---|---|
DigiKey Part Number | 445-15405-2-ND - Tape & Reel (TR) 445-15405-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2W821J060AA |
Description | CAP CER 820PF 450V CH 0805 |
Customer Reference | |
Detailed Description | 820 pF ±5% 450V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2W821J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821JCGACTU | KEMET | 3.417 | 399-C0805C821JCGACTUCT-ND | 0,74000 € | Direct |
| 0805J5000821JXT | Knowles Syfer | 0 | 0805J5000821JXT-ND | 0,20294 € | Similar |
| 0805J6300821JXT | Knowles Syfer | 0 | 0805J6300821JXT-ND | 0,20294 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07890 € | 7,89 € |
| 1.000 | 0,05549 € | 55,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04544 € | 181,76 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

