

C2012CH2A332J125AA | |
|---|---|
DigiKey Part Number | 445-11367-2-ND - Tape & Reel (TR) 445-11367-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2A332J125AA |
Description | CAP CER 3300PF 100V CH 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2A332J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A332J125AA | TDK | 19.547 | 445-2323-1-ND | 0,15000 € | Similar |
| C2012C0G2E332J085AA | TDK | 16.707 | 445-15285-1-ND | 0,20000 € | Similar |
| C2012C0G2W332J125AA | TDK | 3.482 | 445-15323-1-ND | 0,27000 € | Similar |
| C2012NP02A332J125AA | TDK | 2.024 | 445-14357-1-ND | 0,22000 € | Similar |
| C2012NP02E332J085AA | TDK | 2.367 | 445-172523-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05320 € | 5,32 € |
| 1.000 | 0,03729 € | 37,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03337 € | 66,74 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

