C2012CH1H822K060AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3
Unit Price: 0,17000 €
Datasheet

Similar


TDK
In Stock: 18.778
Unit Price: 0,20000 €
Datasheet

Direct


KEMET
In Stock: 10.640
Unit Price: 0,23000 €
Datasheet

Upgrade


KEMET
In Stock: 8.936
Unit Price: 0,64000 €
Datasheet

Similar


KEMET
In Stock: 2.048
Unit Price: 0,34000 €
Datasheet

Similar


KEMET
In Stock: 7.401
Unit Price: 0,31000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 3.799
Unit Price: 0,29000 €
Datasheet
8200 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH1H822K060AA

DigiKey Part Number
445-11356-2-ND - Tape & Reel (TR)
445-11356-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH1H822K060AA
Description
CAP CER 8200PF 50V CH 0805
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH1H822K060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes