Direct
Upgrade
Similar
Similar
Similar
Similar
Similar


C2012C0G2W182K085AA | |
|---|---|
DigiKey Part Number | 445-15312-2-ND - Tape & Reel (TR) 445-15312-1-ND - Cut Tape (CT) 445-15312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W182K085AA |
Description | CAP CER 1800PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W182K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06982 € | 34,91 € |
| 1.000 | 0,06365 € | 63,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05288 € | 211,52 € |
| 8.000 | 0,04956 € | 396,48 € |
| 12.000 | 0,04789 € | 574,68 € |
| 20.000 | 0,04605 € | 921,00 € |
| 28.000 | 0,04497 € | 1.259,16 € |
| 40.000 | 0,04393 € | 1.757,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |



