3900 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2E392K125AA

DigiKey Part Number
445-15288-2-ND - Tape & Reel (TR)
445-15288-1-ND - Cut Tape (CT)
445-15288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E392K125AA
Description
CAP CER 3900PF 250V C0G 0805
Customer Reference
Detailed Description
3900 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E392K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2E392J125AATDK1.918445-15287-1-ND0,22000 €Upgrade
C2012C0G2W392J125AATDK2.083445-15327-1-ND0,28000 €Upgrade
C2012C0G2W392K125AATDK2.000445-15328-1-ND0,27000 €Upgrade
C2012NP02E392J125AATDK265445-172524-1-ND0,37000 €Upgrade
C2012NP02W392J125AATDK0445-172520-1-ND0,42000 €Upgrade
In-Stock: 3.991
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13500 €1,35 €
500,09800 €4,90 €
1000,08630 €8,63 €
5000,06700 €33,50 €
1.0000,06105 €61,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05455 €109,10 €
4.0000,05063 €202,52 €
6.0000,04867 €292,02 €
10.0000,04650 €465,00 €
14.0000,04524 €633,36 €
20.0000,04402 €880,40 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €