

C1608NP01H272J080AA | |
|---|---|
DigiKey Part Number | 445-14072-2-ND - Tape & Reel (TR) 445-14072-1-ND - Cut Tape (CT) 445-14072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H272J080AA |
Description | CAP CER 2700PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H272J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06320 € | 6,32 € |
| 500 | 0,04830 € | 24,15 € |
| 1.000 | 0,04368 € | 43,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03574 € | 142,96 € |
| 8.000 | 0,03325 € | 266,00 € |
| 12.000 | 0,03201 € | 384,12 € |
| 20.000 | 0,03063 € | 612,60 € |
| 28.000 | 0,02982 € | 834,96 € |
| 40.000 | 0,02905 € | 1.162,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

