

C1608NP01H271J080AA | |
|---|---|
DigiKey Part Number | 445-14071-2-ND - Tape & Reel (TR) 445-14071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H271J080AA |
Description | CAP CER 270PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H271J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A271J080AA | TDK | 5 | 445-4123-1-ND | 0,10000 € | Upgrade |
| C1608NP02A271J080AA | TDK | 4.820 | 445-14118-1-ND | 0,13000 € | Upgrade |
| C0603C271J5GACTU | KEMET | 122.903 | 399-C0603C271J5GACTUCT-ND | 0,08000 € | Direct |
| CC0603JRNPO9BN271 | YAGEO | 23.837 | 311-1074-1-ND | 0,09000 € | Direct |
| CL10C271JB8NNNC | Samsung Electro-Mechanics | 0 | 1276-1256-2-ND | 0,00403 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02598 € | 12,99 € |
| 1.000 | 0,02319 € | 23,19 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

