

C1608NP01H121J080AA | |
|---|---|
DigiKey Part Number | 445-14058-2-ND - Tape & Reel (TR) 445-14058-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H121J080AA |
Description | CAP CER 120PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H121J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A121J080AA | TDK | 35 | 445-4121-1-ND | 0,09000 € | Upgrade |
| C1608C0G2E121J080AA | TDK | 749 | 445-4127-1-ND | 0,09000 € | Upgrade |
| C1608NP02A121J080AA | TDK | 5.690 | 445-14108-1-ND | 0,12000 € | Upgrade |
| C0603C121J5GACTU | KEMET | 37.750 | 399-C0603C121J5GACTUCT-ND | 0,08000 € | Direct |
| CC0603JRNPO9BN121 | YAGEO | 57 | 311-1070-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 100 | 0,02940 € | 2,94 € |
| 1.000 | 0,02004 € | 20,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01653 € | 66,12 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

