

C1608CH1H822K080AA | |
|---|---|
DigiKey Part Number | 445-11105-2-ND - Tape & Reel (TR) 445-11105-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H822K080AA |
Description | CAP CER 8200PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H822K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH1H822J080AA | TDK | 2.460 | 445-11104-1-ND | 0,25000 € | Upgrade |
| C1608C0G1H822K080AA | TDK | 3.295 | 445-13992-1-ND | 0,25000 € | Similar |
| C1608C0G2A822J080AC | TDK | 1.447 | 445-172663-1-ND | 0,18000 € | Similar |
| C1608C0G2A822K080AC | TDK | 1.670 | 445-172664-1-ND | 0,18000 € | Similar |
| C0603C822K5JACTU | KEMET | 0 | 399-C0603C822K5JACTUTR-ND | 0,02946 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09130 € | 9,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05364 € | 214,56 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

