330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1H331J080AA

DigiKey Part Number
445-1287-2-ND - Tape & Reel (TR)
445-1287-1-ND - Cut Tape (CT)
445-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H331J080AA
Description
CAP CER 330PF 50V C0G 0603
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H331J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H331J080AATDK22.749445-14075-1-ND0,14000 €Direct
C1608C0G1H331F080AATDK10.249445-7033-1-ND0,26000 €Upgrade
C1608C0G1H331G080AATDK1.348445-7034-1-ND0,29000 €Upgrade
C1608C0G2A331J080AATDK13.252445-2309-1-ND0,12000 €Upgrade
C1608C0G2E331J080AATDK115.538445-2317-1-ND0,13000 €Upgrade
In-Stock: 189.675
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
500,03460 €1,73 €
1000,03000 €3,00 €
5000,02202 €11,01 €
1.0000,01958 €19,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01548 €61,92 €
8.0000,01416 €113,28 €
12.0000,01350 €162,00 €
20.0000,01278 €255,60 €
28.0000,01235 €345,80 €
40.0000,01194 €477,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €