
C1005X8R1E473K050BE | |
|---|---|
DigiKey Part Number | 445-174800-2-ND - Tape & Reel (TR) 445-174800-1-ND - Cut Tape (CT) 445-174800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E473K050BE |
Description | CAP CER 0.047UF 25V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E473K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05620 € | 5,62 € |
| 500 | 0,04264 € | 21,32 € |
| 1.000 | 0,03847 € | 38,47 € |
| 2.500 | 0,03408 € | 85,20 € |
| 5.000 | 0,03143 € | 157,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02842 € | 284,20 € |
| 20.000 | 0,02668 € | 533,60 € |
| 30.000 | 0,02581 € | 774,30 € |
| 50.000 | 0,02485 € | 1.242,50 € |
| 70.000 | 0,02428 € | 1.699,60 € |
| 100.000 | 0,02374 € | 2.374,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |


