1 µF ±10% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 4V Ceramic Capacitor X7S 0402 (1005 Metric)

C1005X7S0G105K050BC

DigiKey Part Number
445-8013-2-ND - Tape & Reel (TR)
445-8013-1-ND - Cut Tape (CT)
445-8013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S0G105K050BC
Description
CAP CER 1UF 4V X7S 0402
Customer Reference
Detailed Description
1 µF ±10% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S0G105K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S0J105K050BCTDK4.465445-9113-1-ND0,11000 €Upgrade
C1005X7S1A105K050BCTDK723.602445-9116-1-ND0,14000 €Upgrade
04026C105KAT2AKYOCERA AVX94.109478-KGM05AR70J105KHCT-ND0,44000 €Direct
04024Z105KAT2AKYOCERA AVX0478-KGM05AS70G105KHTR-ND0,14520 €Similar
In-Stock: 19.566
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05800 €0,58 €
500,04020 €2,01 €
1000,03470 €3,47 €
5000,02568 €12,84 €
1.0000,02291 €22,91 €
2.5000,02000 €50,00 €
5.0000,01825 €91,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01632 €163,20 €
20.0000,01517 €303,40 €
30.0000,01459 €437,70 €
50.0000,01395 €697,50 €
70.0000,01358 €950,60 €
100.0000,01322 €1.322,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €