
C1005X7R1H473K050BE | |
|---|---|
DigiKey Part Number | 445-173631-2-ND - Tape & Reel (TR) 445-173631-1-ND - Cut Tape (CT) 445-173631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H473K050BE |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H473K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04520 € | 4,52 € |
| 500 | 0,03390 € | 16,95 € |
| 1.000 | 0,03042 € | 30,42 € |
| 2.500 | 0,02676 € | 66,90 € |
| 5.000 | 0,02457 € | 122,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02211 € | 221,10 € |
| 20.000 | 0,02066 € | 413,20 € |
| 30.000 | 0,01994 € | 598,20 € |
| 50.000 | 0,01914 € | 957,00 € |
| 70.000 | 0,01867 € | 1.306,90 € |
| 100.000 | 0,01822 € | 1.822,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

