

C1005X7R1H332M050BA | |
|---|---|
DigiKey Part Number | 445-4920-2-ND - Tape & Reel (TR) 445-4920-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H332M050BA |
Description | CAP CER 3300PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H332M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2X7R1H332K050BA | TDK | 16.012 | 445-8069-1-ND | 0,10000 € | Upgrade |
| GRM155R71H332KA01D | Murata Electronics | 363.115 | 490-3248-1-ND | 0,08000 € | Direct |
| KGM05AR71H332MH | KYOCERA AVX | 0 | 478-KGM05AR71H332MHTR-ND | 0,09365 € | Direct |
| C0402C332J5RACTU | KEMET | 27.169 | 399-C0402C332J5RACTUCT-ND | 0,38000 € | Upgrade |
| C0402C332K5RACTU | KEMET | 252.265 | 399-C0402C332K5RACTUCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03470 € | 3,47 € |
| 500 | 0,02314 € | 11,57 € |
| 1.000 | 0,01946 € | 19,46 € |
| 2.500 | 0,01556 € | 38,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00710 € | 71,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

