0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1A473K050BA

DigiKey Part Number
445-4980-2-ND - Tape & Reel (TR)
445-4980-1-ND - Cut Tape (CT)
445-4980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1A473K050BA
Description
CAP CER 0.047UF 10V X5R 0402
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1A473K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1C473K050BATDK25.528445-4966-1-ND0,08000 €Upgrade
C1005X5R1E473K050BATDK2.277445-4960-1-ND0,08000 €Upgrade
C1005X5R1H473K050BBTDK31.534445-7382-1-ND0,08000 €Upgrade
C1005X7R1C473K050BCTDK57.379445-C1005X7R1C473K050BCCT-ND0,08000 €Upgrade
C1005X7R1E473K050BCTDK55.451445-4941-1-ND0,08000 €Upgrade
In-Stock: 85.687
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
500,02800 €1,40 €
1000,02410 €2,41 €
5000,01752 €8,76 €
1.0000,01550 €15,50 €
2.5000,01338 €33,45 €
5.0000,01209 €60,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01073 €107,30 €
20.0000,00989 €197,80 €
30.0000,00947 €284,10 €
50.0000,00900 €450,00 €
70.0000,00873 €611,10 €
100.0000,00847 €847,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €