

C1005NP01H120J050BA | |
|---|---|
DigiKey Part Number | 445-13786-2-ND - Tape & Reel (TR) 445-13786-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H120J050BA |
Description | CAP CER 12PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H120J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JRNPO9BN120 | YAGEO | 189.701 | 311-1016-1-ND | 0,08000 € | Direct |
| CL05C120JB5NNNC | Samsung Electro-Mechanics | 579.099 | 1276-1178-1-ND | 0,08000 € | Direct |
| CL05C120JB5NNND | Samsung Electro-Mechanics | 0 | CL05C120JB5NNND-ND | 0,00237 € | Direct |
| GRM1555C1H120FA01D | Murata Electronics | 415.100 | 490-6196-1-ND | 0,08000 € | Direct |
| GRM1555C1H120JA01D | Murata Electronics | 631.254 | 490-5924-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02690 € | 2,69 € |
| 500 | 0,01968 € | 9,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01174 € | 117,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

